Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Plug, Male, IP66, IP68, PV Series
- RS Stock No.:
- 483-514
- Mfr. Part No.:
- 1804107
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£228.57
(exc. VAT)
£274.28
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £228.57 | £2.286 |
*price indicative
- RS Stock No.:
- 483-514
- Mfr. Part No.:
- 1804107
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 1 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68 | |
| Series | PV | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68 | ||
Series PV | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector for front mounting from the SUNCLIX series with a black housing. Features a crimp connection method for secure and reliable termination. Designed for efficient installation in solar and industrial applications. Ensures durability and long-term performance in demanding environments.
Material Contact is Cu alloy
Material Seal is EPDM
Material Seal is EPDM
Related links
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Female IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Front Mount Male IP68
- Phoenix Contact Circular Connector Plug-In Female IP68
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Plug IP66 IP69K,
