Phoenix Contact Circular Connector, 5 Contacts, Front Mount, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 483-050
- Mfr. Part No.:
- 1541720
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£1,368.00
(exc. VAT)
£1,641.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £1,368.00 | £13.68 |
*price indicative
- RS Stock No.:
- 483-050
- Mfr. Part No.:
- 1541720
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector is engineered for front mounting applications, ensuring reliable connectivity in diverse settings. This universal connector features a five position socket designed to comply with M12 standard coding type A, allowing for flexibility in various electrical setups. With its robust M16 x 1.5 thread design and potted TPE litz wire, this connector exhibits excellent resistance to environmental factors, ensuring optimal performance even in challenging conditions.
Construction utilises high quality materials for durability
Gentle crimp connection method ensures secure attachment
IP67 rating guarantees protection against dust and water ingress
Preassembled with litz wires for immediate deployment
Easy integration with existing systems featuring M12 interfaces
Enhanced electrical safety due to compliant voltage ratings
Gentle crimp connection method ensures secure attachment
IP67 rating guarantees protection against dust and water ingress
Preassembled with litz wires for immediate deployment
Easy integration with existing systems featuring M12 interfaces
Enhanced electrical safety due to compliant voltage ratings
Related links
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
