Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M8 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 268-141
- Mfr. Part No.:
- 1440106
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£19.92
(exc. VAT)
£23.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.92 |
*price indicative
- RS Stock No.:
- 268-141
- Mfr. Part No.:
- 1440106
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Front Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Front Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Device Connector is designed for front mounting applications. This circular connector is engineered for seamless integration within DeviceNet networks, offering reliable performance with five positions. Built with user convenience in mind, its robust M8 design ensures secure connections, while the individual wire configuration enhances flexibility in installation. With an impressive operational temperature range, this connector is well-suited for a variety of environments. Its state-of-the-art materials, including gold-plated contacts and durable PUR/PA 6.6 carriers, promise longevity and dependable functionality, making it an ideal choice for demanding industrial settings.
Offers individual wire connection methods for custom installations
Capable of operating within a broad ambient temperature range
Ensures high protection against environmental factors with IP67 rating
Satisfies EU RoHS substance requirements for compliance and safety
Capable of operating within a broad ambient temperature range
Ensures high protection against environmental factors with IP67 rating
Satisfies EU RoHS substance requirements for compliance and safety
Related links
- Phoenix Contact Circular Connector M8 Connector Female SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Panel Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
