Phoenix Contact Circular Connector, 5 Contacts, Front Mount, M12 Connector, Socket, Female, IP67, SACC Series

Subtotal (1 unit)*

£10.70

(exc. VAT)

£12.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.70

*price indicative

RS Stock No.:
268-828
Mfr. Part No.:
1411572
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

5

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector from phoenix contact offers a universal solution for a variety of applications. Designed for simple integration, this 5-position, straight socket adheres to M12 standards and boasts a robust construction for reliable performance in demanding environments. With a sealed litz wire connection and a front mounting capability using M16 x 1.5 threading, it guarantees optimal leak-tightness and durability. Preassembled with high-quality litz wires of 0.34 mm², it is ready for immediate use, making it ideal for applications where efficiency and reliability are paramount. This connector is engineered to withstand challenging conditions while ensuring ease of installation, setting a new standard for performance in device connectivity.

Sealing on the litz wire side improves overall leak tightness
Compatible with all standard pin assignments for versatile applications
Optional EMC nut connection enhances transmission safety
Suitable for both fixed and flexible installation conditions
Robust construction caters to various environmental challenges
Rated for high surge voltages ensuring operational safety

Related links