Phoenix Contact Circular Connector, 5 Contacts, Cable, M12 Connector, Socket, Female, IP67, SACC Series
- RS Stock No.:
- 496-786
- Mfr. Part No.:
- 1411893
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£24.50
(exc. VAT)
£29.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £24.50 |
| 10 + | £22.54 |
*price indicative
- RS Stock No.:
- 496-786
- Mfr. Part No.:
- 1411893
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Circular Connector Plug designed for robust and reliable connections in industrial applications. It features a screw connection method, and shielded design for secure data transmission. Made from zinc die-cast, nickel-plated material, this connector ensures durability and protection in demanding environments.
5 positions
Angled M12 socket
IP67 protection
UL 94 HB rating
Angled M12 socket
IP67 protection
UL 94 HB rating
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Socket IP65 SACC Series
- Phoenix Contact Circular Connector M12 Connector Female SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
