TE Connectivity Circular Connector, 4 Contacts, Cable Mount, Socket, Female, IP67, IP69K, 3-1719 Series
- RS Stock No.:
- 476-170
- Mfr. Part No.:
- 3-1719434-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 80 units)*
£152.94
(exc. VAT)
£183.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £152.94 | £1.912 |
*price indicative
- RS Stock No.:
- 476-170
- Mfr. Part No.:
- 3-1719434-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Mounting Type | Cable Mount | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67, IP69K | |
| Series | 3-1719 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Cable Mount | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67, IP69K | ||
Series 3-1719 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity 4 Position Housing Connector stands out with its reliable design tailored specifically for female terminals, ensuring seamless wire-to-wire connections. With a 7 mm centreline pitch, this housing is engineered for exceptional versatility, making it suitable for various applications, particularly in automotive sectors. Its sealable feature enhances protection against the elements, ensuring longevity and dependability in challenging environments. The vibrant green colour not only adds a distinctive aesthetic but also aids in easy identification within complex assemblies. Built with high-quality PBT GF material, it boasts a robust structure that withstands demanding conditions. Whether for power distribution or signal transmission, this product offers a reliable solution that meets stringent industry standards.
Designed for female terminals to ensure optimal connectivity
Incorporates a sealed design providing enhanced protection against dust and moisture
Manufactured from durable PBT GF material promising longevity in harsh environments
Features a primary locking mechanism integrated within the housing for added security
Offers compatibility with a variety of TE products for versatile applications
Provides easy alignment and mating with a keyed mating alignment type
Recognised for its compliance with several international industry standards
Incorporates a sealed design providing enhanced protection against dust and moisture
Manufactured from durable PBT GF material promising longevity in harsh environments
Features a primary locking mechanism integrated within the housing for added security
Offers compatibility with a variety of TE products for versatile applications
Provides easy alignment and mating with a keyed mating alignment type
Recognised for its compliance with several international industry standards
Related links
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Circular Connector PCB Mount Socket IP67
- TE Connectivity Circular Connector Panel Mount Socket IP67, CPC Miniature
- TE Connectivity Circular Connector Panel Mount Female M8 Connector Series
- TE Connectivity Circular Connector Panel Mount Socket IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Socket IP67, 28234
- TE Connectivity Circular Connector Cable Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
