Bulgin Industrial Circular Connectors, PX0410/03P/5055 Series

Subtotal (1 pack of 15 units)*

£252.41

(exc. VAT)

£302.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£252.41£16.827

*price indicative

RS Stock No.:
467-430
Mfr. Part No.:
PX0410/03P/5055
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

PX0410/03P/5055

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector, part of the circular power connectors range, is engineered to provide a robust solution for your wiring needs. Designed with practicality in mind, this connector seamlessly integrates with various cable types, ensuring a reliable connection in challenging environments. With its IP68 rating, it promises exceptional resistance to water and dust, making it ideal for outdoor applications. Its flexible design accommodates a variety of cable sizes, ensuring versatility without compromising on performance. Constructed from durable polyamide, the connector not only withstands demanding conditions but also boasts a flame retardant rating, enhancing safety in use. This product excels in providing a secure connection while facilitating easy installation and maintenance, ultimately optimising efficiency for your projects.

IP68 rating ensures superior protection against water and dust ingress
Accommodates a range of cable sizes between 3mm and 7mm for flexibility in use
Constructed from high-quality polyamide for enhanced durability and performance
Flame retardant material meets UL94V-0 standards for additional safety
Designed for simple integration with existing systems, minimising installation time
Available in multiple contact configurations for tailored solutions
Current rating of 8A supports a wide range of applications
Operates effectively in extreme temperatures from -40°C to +80°C

Related links