Bulgin Industrial Circular Connectors, PXP4010 Series
- RS Stock No.:
- 467-281
- Mfr. Part No.:
- PXP4010/02S/5055
- Brand:
- Bulgin
Subtotal (1 pack of 12 units)*
£229.29
(exc. VAT)
£275.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £229.29 | £19.108 |
*price indicative
- RS Stock No.:
- 467-281
- Mfr. Part No.:
- PXP4010/02S/5055
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Series | PXP4010 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Series PXP4010 | ||
- COO (Country of Origin):
- TN
The TE Connectivity Flex cable connector from the 4000 Series Buccaneer is engineered for robust performance in demanding applications. Built with durable polycarbonate and polybutylene terephthalate, it ensures a reliable connection while maintaining an impressive IP66, IP68, and IP69K rating when mated. This connector is designed specifically for intricate setups requiring precise cable management, accommodating a cable size range of 3mm to 7mm. The PXP4010 Series promises ease of installation with crimp or solder contact options, providing flexibility in integration. With an operating temperature range from -40°C to +120°C, this connector is ideally suited for both industrial and outdoor environments, making it a versatile choice for professionals in various sectors.
Sealed design guarantees protection against moisture and dust
Colour-coded cable glands facilitate effortless installation
Compatible with various contact types, enhancing versatility
Supports multiple contact configurations for different applications
Offers easy maintenance with optional sealing caps available separately
Fulfils stringent UL safety approvals, ensuring reliability
Designed for strength and durability, suitable for harsh conditions
Lightweight construction enables easier handling during setup
Colour-coded cable glands facilitate effortless installation
Compatible with various contact types, enhancing versatility
Supports multiple contact configurations for different applications
Offers easy maintenance with optional sealing caps available separately
Fulfils stringent UL safety approvals, ensuring reliability
Designed for strength and durability, suitable for harsh conditions
Lightweight construction enables easier handling during setup
Related links
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer
- Bulgin Circular Connector Cable Mount Socket IP66 IP69K, Buccaneer
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer 4000


