Bulgin Industrial Circular Connector, 6 Contacts, Free Hanging, 3 to 7 mm Connector, Plug, Male, IP68, PX0410/06P/3540

Subtotal (20 units, in packs of 20)*

£305.42

(exc. VAT)

£366.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£305.42£15.271

*price indicative

RS Stock No.:
470-150
Distrelec Article No.:
304-49-126
Mfr. Part No.:
PX0410/06P/3540
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Industrial Circular Connector

Number of Contacts

6

Mount Type

Free Hanging

Connector Size

3 to 7 mm

Current

5A

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68

Series

PX0410/06P/3540

Voltage

125V

Minimum Operating Temperature

-40°C

Mating Type

Plug-In

Maximum Operating Temperature

85°C

Housing Material

Polyurethane, Polyamide

Pole Format

6

Standards/Approvals

UL94V-HB, CSA:1273303, UL94-V0, EN 50021:1999, UL:E214972, 2011010203500400, EN 60529, CCC:2011010203500398, VDE:40002226, 2011010203500399

Contact Plating

Gold Plated

Contact Material

Copper Alloy

COO (Country of Origin):
TN
The TE Connectivity Flex cable connector is engineered for robust performance in a variety of challenging environments. Designed with versatility in mind, it seamlessly integrates with multiple panel mounting and in-line configurations. Its compact design ensures a dependable connection while granting flexibility for cable arrangement as per installation requirements. The connector’s secure locking mechanism provides peace of mind, ensuring a stable and reliable link during operation, while maintaining enhanced sealing to meet stringent IP68 standards. Ideal for applications requiring reliability in demanding conditions, this connector serves both functional and aesthetic needs, making it an essential component for any advanced electrical setup.

Seamless integration with panel mounting or in-line configuration

Compact design ensures versatility in installation options

Secure locking mechanism enhances connection stability

IP68 rated for maximum protection against water and dust ingress

Available with a range of pole configurations for tailored electrical needs

Designed for ease of installation and efficient cable management

Constructed with high-quality materials to withstand harsh environmental conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy