HARTING Circular Connectors, 13 Contacts, Plug-In, Plug, Male, IP69, HARTING UIC Series
- RS Stock No.:
- 456-211
- Mfr. Part No.:
- 09580131022
- Brand:
- HARTING
Subtotal (1 unit)*
£61.90
(exc. VAT)
£74.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.90 |
*price indicative
- RS Stock No.:
- 456-211
- Mfr. Part No.:
- 09580131022
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 13 | |
| Mounting Type | Plug-In | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP69 | |
| Series | HARTING UIC | |
Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 13 | ||
Mounting Type Plug-In | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP69 | ||
Series HARTING UIC | ||
- COO (Country of Origin):
- IN
The HARTING Plug kit is designed for high protection with IP69/IPX9K rating according to ISO 20653, ensuring resistance to high pressure and high temperature water jets. It features a polyamide (PA) insert in black and copper alloy contacts for durability and electrical conductivity.
Crimp termination
Male gender
Male gender
Related links
- HARTING Circular Connectors Plug-In Male HARTING UIC Series
- HARTING Circular Connectors Plug-In Female IP69, HARTING UIC Series
- HARTING Circular Connectors Plug-In Male HARTING UIC Series
- HARTING Circular Connectors Plug-In Male HARTING UIC Series
- HARTING Circular Connectors Plug-In Female IP69, HARTING UIC Series
- HARTING Circular Connectors Plug-In Plug IP67 HARTING UIC Series
- HARTING Circular Connectors Plug-In Female IP69, HARTING UIC Series
- HARTING Circular Connectors Plug-In Plug IP67 HARTING UIC Series
