HARTING Circular Connectors, 8 Contacts, Plug-In, M32 Male Connector, Plug, Male, IP67, IP69, HARTING UIC Series

Subtotal (1 unit)*

£94.43

(exc. VAT)

£113.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£94.43

*price indicative

RS Stock No.:
456-262
Mfr. Part No.:
19580081031
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

8

Mounting Type

Plug-In

Connector Size

M32 Male

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67, IP69

Series

HARTING UIC

COO (Country of Origin):
IN
The HARTING Connector set is an IP67/IP69 rated kit, designed for harsh environments with high resistance to dust and water. It includes a black polyamide (PA) insert and copper alloy contacts, ensuring secure and durable connections in demanding industrial applications.

Crimp termination
Gold plated surface

Related links