HARTING Circular Connectors, 6 Contacts, Plug-In, Plug, Male, IP69, HARTING UIC Series

Subtotal (1 unit)*

£375.56

(exc. VAT)

£450.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£375.56

*price indicative

RS Stock No.:
456-260
Mfr. Part No.:
09580060021
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

6

Mounting Type

Plug-In

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP69

Series

HARTING UIC

The HARTING Plug Kit is designed with an insert made of Polyamide (PA) in black, offering high durability and resistance to environmental factors. The contacts are made of copper alloy, ensuring reliable electrical conductivity and long lasting performance.

Crimp termination
Male gender

Related links