HARTING Circular Connectors, 13 Contacts, Plug-In, Plug, Male, IP69, HARTING UIC Series

Subtotal (1 unit)*

£67.29

(exc. VAT)

£80.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 04 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£67.29

*price indicative

RS Stock No.:
456-213
Mfr. Part No.:
09580131012
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

13

Mounting Type

Plug-In

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP69

Series

HARTING UIC

COO (Country of Origin):
IN
The HARTING Plug kit is designed for high protection with IP69/IPX9K rating according to ISO 20653, ensuring resistance to high pressure and high temperature water jets. It features a polyamide (PA) insert in black and copper alloy contacts for durability and electrical conductivity.

Crimp termination
Male gender

Related links