TE Connectivity Circular Connector, 8 Contacts, Panel Mount, Plug, Male, IP67, 2470002 Series
- RS Stock No.:
- 428-586
- Mfr. Part No.:
- 2470002-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 2 units)*
£8.21
(exc. VAT)
£9.85
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 9 | £8.21 | £4.105 |
| 10 - 24 | £7.55 | £3.775 |
| 25 + | £6.82 | £3.41 |
*price indicative
- RS Stock No.:
- 428-586
- Mfr. Part No.:
- 2470002-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Mounting Type | Panel Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Series | 2470002 | |
| Body Orientation | Straight | |
| Coding | A | |
| Voltage Rating | 63 V dc | |
| Mating Type | Keyed | |
| Housing Material | PBT (Glass-Reinforced) | |
| Contact Plating | Gold, Tin | |
| Shielded/Unshielded | Unshielded | |
| Maximum Operating Temperature | +85°C | |
| Contact Material | PBT | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Panel Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Series 2470002 | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 63 V dc | ||
Mating Type Keyed | ||
Housing Material PBT (Glass-Reinforced) | ||
Contact Plating Gold, Tin | ||
Shielded/Unshielded Unshielded | ||
Maximum Operating Temperature +85°C | ||
Contact Material PBT | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- FR
The TE Connectivity 8-position circular connector is designed for wire-to-panel connections with a sealable and hermetically sealed construction. Featuring an A code configuration, it is made of PBT GF material and supports 18 to 24 AWG 0.82 to 0.2 mm² wire.
O-Ring Material Silicone Rubber
Circular Connector Insulation Material Type PBT GF
Contact Current Rating Max 5 A
Circular Connector Contact Type Pin
Circular Connector Insulation Material Type PBT GF
Contact Current Rating Max 5 A
Circular Connector Contact Type Pin
Related links
- TE Connectivity Circular Connector Panel Mount Plug IP67, 958 Series
- TE Connectivity Circular Connector Panel Mount Plug IP67, M12 Connector Series
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount IP67, Speedtec 923 Series
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Male Speedtec 723 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 940 Series
- TE Connectivity Circular Connector Panel Mount Male Speedtec 917 Series
