Schmersal Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, A-K4P-M8 Series

Bulk discount available

Subtotal (1 unit)*

£22.48

(exc. VAT)

£26.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£22.48
10 +£20.68

*price indicative

RS Stock No.:
335-931
Mfr. Part No.:
A-K4P-M8-S-G-5M-BK-2-X-X-2
Brand:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Number of Contacts

4

Mounting Type

Cable

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP65, IP67

Series

A-K4P-M8

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Safety sensors with a pre-wired cable feature a 4-pole configuration.

Connector latching Screw locking
Material of the gland Metal, CuZn, nickel-plated
Material of the handle Plastic, TPU
Color of the handle Black

Related links