Schmersal Circular Connector, 8 Contacts, Cable, M12 Connector, Socket, Female, IP65, IP67, A-K8P-M12 Series
- RS Stock No.:
- 335-923
- Mfr. Part No.:
- A-K8P-M12-S-G-5M-GY-1-X-A-4
- Brand:
- Schmersal
Bulk discount available
Subtotal (1 unit)*
£49.31
(exc. VAT)
£59.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 11 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £49.31 |
| 10 + | £45.37 |
*price indicative
- RS Stock No.:
- 335-923
- Mfr. Part No.:
- A-K8P-M12-S-G-5M-GY-1-X-A-4
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Number of Contacts | 8 | |
| Mounting Type | Cable | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | A-K8P-M12 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Number of Contacts 8 | ||
Mounting Type Cable | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series A-K8P-M12 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal pre-wired cable has a 5.0-meter length and features an 8-pole configuration.
Connector latching Screw locking
Material of the gland Metal, CuZn, nickel-plated
Material of the handle Plastic, TPU
Color of the handle Black
Material of the gland Metal, CuZn, nickel-plated
Material of the handle Plastic, TPU
Color of the handle Black
Related links
- Schmersal Circular Connector Cable Socket IP65 A-K8P-M12 Series
- Schmersal Connection Cable
- Schmersal Circular Connector Cable Socket IP65 A-K6P-M8 Series
- Schmersal Circular Connector Cable Socket IP65 A-K4P-M8 Series
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Phoenix Contact Industrial Circular Connectors Cable Socket IP65 SACC
- Murrelektronik Circular Connector Cable Mount Plug IP65 7000 Series
