Schmersal Circular Connector, 4 Contacts, Cable, M8 Connector, Socket, Female, IP65, IP67, A-K4P-M8 Series
- RS Stock No.:
- 336-189
- Mfr. Part No.:
- A-K4P-M8-S-G-2M-BK-2-X-X-4
- Brand:
- Schmersal
Bulk discount available
Subtotal (1 unit)*
£14.27
(exc. VAT)
£17.12
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.27 |
| 10 + | £13.13 |
*price indicative
- RS Stock No.:
- 336-189
- Mfr. Part No.:
- A-K4P-M8-S-G-2M-BK-2-X-X-4
- Brand:
- Schmersal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Number of Contacts | 4 | |
| Mounting Type | Cable | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65, IP67 | |
| Series | A-K4P-M8 | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Number of Contacts 4 | ||
Mounting Type Cable | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65, IP67 | ||
Series A-K4P-M8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal safety sensors come with a pre-wired cable and a 4-pole configuration.
Halogen free
Cable drag chain suitable
Tightening torque maximum 0.6 Nm
Cable drag chain suitable
Tightening torque maximum 0.6 Nm
Related links
- Schmersal Circular Connector Cable Socket IP65 A-K4P-M8 Series
- Schmersal Circular Connector Cable Socket IP65 A-K6P-M8 Series
- Schmersal Circular Connector Cable Socket IP65 A-K8P-M12 Series
- Schmersal Connection Cable
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- Schmersal Circular Connector Cable Socket IP67, KA Series
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
