HARTING Housing, Front Mount, M8 Connector, Socket, Female, IP67, Circular Connectors M8 Series
- RS Stock No.:
- 329-363
- Mfr. Part No.:
- 21823012004
- Brand:
- HARTING
Bulk discount available
Subtotal (1 bag of 10 units)*
£0.67
(exc. VAT)
£0.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | £0.67 | £0.067 |
| 5 - 9 | £0.62 | £0.062 |
| 10 + | £0.55 | £0.055 |
*price indicative
- RS Stock No.:
- 329-363
- Mfr. Part No.:
- 21823012004
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Mounting Type | Front Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Circular Connectors M8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Mounting Type Front Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Circular Connectors M8 | ||
The HARTING Receptacle Housing is an accessory designed for rear mounting in the Circular Connectors M8 series. It is compatible with female connectors, providing a secure and durable enclosure for reliable connections.
Tightening torque is 1 Nm of lock nut
IP67 rated in mating condition
IP67 rated in mating condition
Related links
- HARTING Housing M8 Connector Female Circular Connectors M8 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Cable Mount Socket IP67, Buccaneer M8 Series
