HARTING Housing, Rear Mount, M8 Connector, Socket, Female, IP67, Circular Connectors M8 Series

Bulk discount available

Subtotal (1 unit)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.07
10 - 24£4.65
25 +£4.24

*price indicative

RS Stock No.:
329-362
Mfr. Part No.:
21823012003
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Mounting Type

Rear Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Circular Connectors M8

The HARTING Receptacle Housing is an accessory designed for rear mounting in the Circular Connectors M8 series. It is compatible with female connectors, providing a secure and durable enclosure for reliable connections.

Tightening torque is 1 Nm of lock nut
IP67 rated in mating condition

Related links