HARTING Housing, Rear Mount, M8 Connector, Socket, Female, IP67, Circular Connectors M8 Series

Bulk discount available

Subtotal (1 unit)*

£5.07

(exc. VAT)

£6.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£5.07
10 - 24£4.65
25 +£4.24

*price indicative

RS Stock No.:
329-361
Mfr. Part No.:
21823012002
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Mounting Type

Rear Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Circular Connectors M8

COO (Country of Origin):
DE
The HARTING Receptacle Housing is an accessory designed for rear mounting in the Circular Connectors M8 series. It is compatible with female connectors, providing a secure and durable enclosure for reliable connections.

Tightening torque is 1 Nm of lock nut
IP67 rated in mating condition

Related links