HARTING Housing, Rear Mount, M8 Connector, Socket, Female, IP67, Circular Connectors M8 Series
- RS Stock No.:
- 329-359
- Mfr. Part No.:
- 21823012001
- Brand:
- HARTING
Bulk discount available
Subtotal (1 unit)*
£5.07
(exc. VAT)
£6.08
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.07 |
| 10 - 24 | £4.65 |
| 25 + | £4.24 |
*price indicative
- RS Stock No.:
- 329-359
- Mfr. Part No.:
- 21823012001
- Brand:
- HARTING
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Mounting Type | Rear Mount | |
| Connector Size | M8 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | Circular Connectors M8 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Mounting Type Rear Mount | ||
Connector Size M8 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series Circular Connectors M8 | ||
The HARTING Receptacle Housing is an accessory designed for rear mounting in the Circular Connectors M8 series. It is compatible with female connectors, providing a secure and durable enclosure for reliable connections.
Mounting height is 7 mm
Tightening torque is 1 Nm of lock nut
IP67 rated in mating condition
Tightening torque is 1 Nm of lock nut
IP67 rated in mating condition
Related links
- HARTING Housing M8 Connector Female Circular Connectors M8 Series
- HARTING Housing M8 Connector Female Circular Connectors M8 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Rear Mount Socket IP67, Buccaneer M8 Series
- Bulgin Circular Connector Rear Mount Plug IP67, Buccaneer M8 Series
- Bulgin Circular Connector Panel Mount Socket IP67, Buccaneer M8 Series
