RS PRO Industrial Circular Connectors, 2 Contacts, In-line, SP21 Connector, Socket, Female, IP68
- RS Stock No.:
- 304-679
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£7.10
(exc. VAT)
£8.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.10 |
| 10 - 24 | £6.53 |
| 25 + | £5.89 |
*price indicative
- RS Stock No.:
- 304-679
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | In-line | |
| Connector Size | SP21 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 30A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 21mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Strain Relief | No | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 29mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type In-line | ||
Connector Size SP21 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 30A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 21mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Strain Relief No | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 29mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68 Waterproof
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance and reliable performance. It is ideal for environments where durability and flexibility in connections are critical. The connector supports both cable-to-cable and cable-to-panel-mount connections, offering options for male or female ends.
Features and Benefits
IP68 Waterproof Connector: Ensures high water resistance for reliable performance in harsh environments
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in installation, accommodating various spatial constraints
High Voltage Rating of 500 V ac: Suitable for demanding electrical applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Threaded Coupling: Provides secure and stable connections, reducing the risk of disconnection
Multiple Mounting Options: Available in panel mount, cable mount, and in-line cable mount for versatile installation
90-Degree Cable Mount Option: Offers additional flexibility in installation, accommodating various spatial constraints
High Voltage Rating of 500 V ac: Suitable for demanding electrical applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability and longevity
Gold-Plated Contacts: Ensures excellent conductivity and resistance to corrosion
Applications
Industrial machinery
Outdoor equipment
Marine applications
Heavy-duty electrical systems
Outdoor equipment
Marine applications
Heavy-duty electrical systems
Additional Information
Key Standards: Complies with IP68 rating for water and dust resistance
Contact Material: Brass with gold plating for superior electrical performance
Temperature Range: Operates effectively from -40 °C to 85 °C
Contact Material: Brass with gold plating for superior electrical performance
Temperature Range: Operates effectively from -40 °C to 85 °C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
- RS PRO Industrial Circular Connectors In-line Socket IP68
