RS PRO Industrial Circular Connectors, 3 Contacts, In-line, SP29 Connector, Socket, Male, IP68

Bulk discount available

Subtotal (1 unit)*

£10.05

(exc. VAT)

£12.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£10.05
10 +£9.25

*price indicative

RS Stock No.:
304-531
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

3

Mounting Type

In-line

Connector Size

SP29

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP68

Current Rating

32A

Body Orientation

Straight

Voltage Rating

500V ac

Shell Size

29mm

Mating Type

Threaded Coupling

Housing Material

Nylon 66, PC

Pole Format

3P

Strain Relief

No

Contact Plating

Gold

Shielded/Unshielded

Unshielded

Contact Material

Brass

Maximum Operating Temperature

85°C

Outer Diameter

39mm

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, IP68, 3 Contacts, 500 V ac


This RS PRO Industrial Circular Connector is designed for high-performance applications requiring superior water resistance. With an IP68 rating, it ensures reliable operation in demanding environments, making it ideal for both industrial and outdoor use. The connector supports power and signal arrangements, providing seamless connectivity.

Features and Benefits


IP68 Rating: Offers excellent water resistance for use in harsh environments
Threaded Coupling: Ensures secure connections and easy installation
Nylon 66 and Polycarbonate Housing: Provides durability and resistance to environmental factors
Gold-Plated Contacts: Enhances conductivity and reduces corrosion
3 Contacts: Suitable for various power and signal applications
500 V ac Voltage Rating: Supports high-voltage applications
32 A Current Rating: Handles significant power loads

Applications


Industrial machinery
Outdoor equipment
Automotive systems
Marine applications

Additional Information


Mating Type: Threaded Coupling
Contact Material: Brass
Operating Temperature Range: -40 °C to 85 °C
Termination Method: Screw
Connector Size: SP29
Plug/Socket: Socket

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links