CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, 43 Series

Subtotal (1 bag of 30 units)*

£760.60

(exc. VAT)

£912.72

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£760.60£25.353

*price indicative

RS Stock No.:
292-090
Mfr. Part No.:
43-23062
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67, IP69K

Series

43

COO (Country of Origin):
CZ
The CONEC Connecting cable features a M12 bayonet locking overmoulded connector, designed for industrial Ethernet bus systems, features a double ended design with a 4 position M12x1 size and D coding on both A side and B side. Both sides have male axial connectors, secured with M12 bayonet locking for a secure and reliable connection.

RoHS compliant
IP65 IP67 and IP69K protection rated

Related links