CONEC Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series
- RS Stock No.:
- 292-015
- Mfr. Part No.:
- 43-04308
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
£327.13
(exc. VAT)
£392.56
(inc. VAT)
Stock information currently inaccessible
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £327.13 | £16.357 |
*price indicative
- RS Stock No.:
- 292-015
- Mfr. Part No.:
- 43-04308
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC M12x1 Socket features a 12 position male axial connector with A coding, designed for back panel mounting with a screwable locking type for secure attachment. It has solder pin termination for signal connections and an installation height of 12 mm. The socket is compatible with PG9 screw connections, providing a stable and reliable solution for industrial applications.
RoHS compliant
IP67 protection rated
Standard IP rating according to IEC 60529
Standard insulation resistance according to IEC 60512
IP67 protection rated
Standard IP rating according to IEC 60529
Standard insulation resistance according to IEC 60512
Related links
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
