CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series

Subtotal (1 bag of 30 units)*

£991.22

(exc. VAT)

£1,189.46

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£991.22£33.041

*price indicative

RS Stock No.:
292-102
Mfr. Part No.:
43-23942
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

43

COO (Country of Origin):
CZ
The CONEC Connecting cable features a M12 bayonet locking overmoulded connector, designed for industrial Ethernet bus systems with Cat 5e performance, features a double ended design with 4 position M12x1 connectors and D coding. The A side has a female axial connector, while the B side has a male axial connector.

RoHS compliant
Shielded
IP67 protection rated

Related links