CONEC Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 292-012
- Mfr. Part No.:
- 43-04306
- Brand:
- CONEC
Subtotal (1 bag of 20 units)*
£324.57
(exc. VAT)
£389.48
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £324.57 | £16.229 |
*price indicative
- RS Stock No.:
- 292-012
- Mfr. Part No.:
- 43-04306
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 12 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 12 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- DE
The CONEC M12x1 Socket features a 12 position female axial connector with A coding, designed for back panel mounting with a screwable locking type for secure attachment. It has solder pin termination for signal connections and an installation height of 12 mm. The socket is compatible with PG9 screw connections, making it an ideal choice for stable and reliable industrial applications.
RoHS compliant
IP67 protection rated
Standard IP rating according to IEC 60529
Standard insulation resistance according to IEC 60512
IP67 protection rated
Standard IP rating according to IEC 60529
Standard insulation resistance according to IEC 60512
Related links
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
