CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 43 Series
- RS Stock No.:
- 292-099
- Mfr. Part No.:
- 43-23940
- Brand:
- CONEC
Subtotal (1 bag of 30 units)*
£1,194.08
(exc. VAT)
£1,432.90
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £1,194.08 | £39.803 |
*price indicative
- RS Stock No.:
- 292-099
- Mfr. Part No.:
- 43-23940
- Brand:
- CONEC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CONEC | |
| Number of Contacts | 4 | |
| Mounting Type | Panel Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | 43 | |
| Select all | ||
|---|---|---|
Brand CONEC | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series 43 | ||
- COO (Country of Origin):
- CZ
The CONEC M12 bayonet locking overmoulded connector, designed for industrial Ethernet bus systems, offers Cat 5e performance. It features a double ended design with 4 position M12x1 connectors, D coding on both A side and B side. The A side has a female axial connector, while the B side has a male axial connector, both secured with M12 bayonet locking. The cable length is 3 meters, providing robust and reliable connectivity for industrial applications.
RoHS compliant
Shielded
IP67 protection rated
Shielded
IP67 protection rated
Related links
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Male 43 Series
- CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- Amphenol CONEC Circular Connector Panel Mount Plug IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Panel Mount Socket IP67, 43 Series
- CONEC Circular Connector Screw Mount Plug IP67, 43 Series
