CONEC Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Plug, Male, IP65, IP67, IP69K, 43 Series

Subtotal (1 bag of 30 units)*

£706.37

(exc. VAT)

£847.64

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£706.37£23.546

*price indicative

RS Stock No.:
292-089
Mfr. Part No.:
43-23061
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP65, IP67, IP69K

Series

43

COO (Country of Origin):
CZ
The CONEC Connecting cable features a M12 bayonet locking overmoulded connector designed for industrial Ethernet bus systems. It features a double ended design with a 4 position M12x1 size and D coding on both A side and B side. The A side and B side both have male axial connectors, with an M12 bayonet locking type for secure connections.

RoHS compliant
IP65 IP67 and IP69K protection rated

Related links