CONEC Circular Connector, 12 Contacts, Panel Mount, M12 Connector, Plug, Male, IP67, 43 Series

Subtotal (1 bag of 20 units)*

£316.88

(exc. VAT)

£380.26

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£316.88£15.844

*price indicative

RS Stock No.:
292-014
Mfr. Part No.:
43-04307
Brand:
CONEC
Find similar products by selecting one or more attributes.
Select all

Brand

CONEC

Number of Contacts

12

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

43

COO (Country of Origin):
DE
The CONEC M12x1 Socket features a 12 position male axial connector with A coding, designed for back panel mounting with a screwable locking type for secure attachment. It offers solder pin termination for signal connections and an installation height of 5.5 mm. The socket is compatible with PG9 screw connections, ensuring a stable and reliable solution for industrial applications.

RoHS compliant
IP67 protection rated
Standard IP rating according to IEC 60529
Standard insulation resistance according to IEC 60512

Related links