Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series
- RS Stock No.:
- 282-112
- Mfr. Part No.:
- 1623334
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£134.96
(exc. VAT)
£161.95
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £134.96 |
*price indicative
- RS Stock No.:
- 282-112
- Mfr. Part No.:
- 1623334
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Cable Mount | ||
Connector Size M40 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for seamless integration in diverse applications, facilitating the transmission of signals, data, and power through a single unit. Featuring a robust construction, it incorporates advanced technology ensuring high reliability and performance in demanding industrial environments.
Consistent EMC protection guarantees reliable performance in industrial scenarios
Supports a wide cable diameter range offering flexibility for different installations
Designed for easy installation by qualified personnel simplifying the setup process
Regular inspection and maintenance recommendations ensure continuous operational safety
Supports a wide cable diameter range offering flexibility for different installations
Designed for easy installation by qualified personnel simplifying the setup process
Regular inspection and maintenance recommendations ensure continuous operational safety
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
