Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M17 Connector, Socket, Female, IP67, ST Series
- RS Stock No.:
- 281-840
- Mfr. Part No.:
- 1613589
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£6.69
(exc. VAT)
£8.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.69 |
*price indicative
- RS Stock No.:
- 281-840
- Mfr. Part No.:
- 1613589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M17 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | ST | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M17 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series ST | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device connector front mounting is designed for front mounting applications, offering a reliable and robust connection solution for a variety of industrial environments. Engineered with efficiency in mind, it provides not only a straight connection profile but also integrates seamlessly with standard and SPEEDCON interlock systems. The connector features a crimp connection type, ensuring a vibration and temperature resistant assembly. Its excellent EMI shielding capabilities make it ideal for critical applications requiring consistent performance.
Ideal for compact device installations
Robust construction guarantees long lasting performance
Compatible with both standard and SPEEDCON interlocks
IP67 rated which ensuring resistance to dust and water ingress
Easy installation process with front mounting configuration
Crimp connection type enhances assembly stability
Robust construction guarantees long lasting performance
Compatible with both standard and SPEEDCON interlocks
IP67 rated which ensuring resistance to dust and water ingress
Easy installation process with front mounting configuration
Crimp connection type enhances assembly stability
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, ST Series
- Phoenix Contact Circular Connectors Cable Mount Socket IP67, ST Series
