Phoenix Contact Circular Connector, 8 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, SF Series

Subtotal (1 unit)*

£41.63

(exc. VAT)

£49.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£41.63

*price indicative

RS Stock No.:
281-816
Mfr. Part No.:
1605580
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SF

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is engineered for reliability in industrial environments, seamlessly integrating with standard and SPEEDCON interlocks. Its robust design ensures consistent EMC protection while accommodating a flexible range of cable diameters. Route power safely and efficiently

the connector is rated for both vibration and temperature resistance, making it an ideal choice for diverse applications. With a straight long configuration and a shielded design, this connector excels in safety and durability, ensuring a strong performance under demanding conditions.

Designed with an IP67 degree of protection for optimal environmental resilience
Utilizes crimp connection for secure and enduring electrical contacts
Accommodates external cable diameters ranging from 12 mm to 15 mm
Suitable for installation by electrically qualified personnel only
Constructed from high quality metals to enhance durability and longevity

Related links