Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£50.89

(exc. VAT)

£61.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.89

*price indicative

RS Stock No.:
281-766
Mfr. Part No.:
1620275
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Angled Cable Connector is designed to thrive in confined spaces while maintaining the highest standards of performance and durability. With its robust construction and innovative features, it ensures reliable signal transmission even in challenging environments. The connector's adaptable outlet direction caters to various installation needs, providing flexibility during assembly. Ideal for industrial applications, its impressive IP67 rating guarantees protection against dust and water, making it suitable for outdoor use.

Angled design maximizes space efficiency
Adjustable outlet direction enhances installation flexibility
High IP67 rating ensures protection against environmental hazards
Compatible with solder connections for reliable connectivity
Offers consistent EMC protection for dependable signal integrity
Facilitates easy on site assembly for quick deployment

Related links