Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-752
- Mfr. Part No.:
- 1619382
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.03
(exc. VAT)
£60.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.03 |
*price indicative
- RS Stock No.:
- 281-752
- Mfr. Part No.:
- 1619382
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector from the CA series is specifically designed to excel in demanding industrial applications. This angled connector provides versatile cable outlet directions, ensuring optimal use in confined spaces. With a robust construction featuring high quality materials, it offers exceptional EMC protection and safe operation in harsh environments.
High protection rating ensures safety in field use
Designed for easy assembly enhancing efficiency on site
Offers consistent signal integrity through superior EMC shielding
Fast locking system allows for rapid and secure connections
Proven solder connection technology accommodates different wire types
Designed for easy assembly enhancing efficiency on site
Offers consistent signal integrity through superior EMC shielding
Fast locking system allows for rapid and secure connections
Proven solder connection technology accommodates different wire types
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
