Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-740
- Mfr. Part No.:
- 1619339
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.63
(exc. VAT)
£60.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.63 |
*price indicative
- RS Stock No.:
- 281-740
- Mfr. Part No.:
- 1619339
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is designed to meet the demands of modern connectivity, offering reliable performance in challenging environments. This angled, shielded connector provides versatility with an adjustable cable outlet direction, ideal for installation in confined spaces. Its robust construction, featuring durable materials, ensures reliability and performance, making it suitable for a variety of applications. With a high degree of protection and proven solder connection technology, this connector guarantees efficient and secure signal transmission.
Solder connection technology provides reliable connectivity
Flexible outlet direction adapts to various installation scenarios
Consistent EMC protection permits reliable signal transmission
Ease of on site assembly promotes quick deployments
Robust construction resists wear and tear over time
Flexible outlet direction adapts to various installation scenarios
Consistent EMC protection permits reliable signal transmission
Ease of on site assembly promotes quick deployments
Robust construction resists wear and tear over time
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
