Phoenix Contact Circular Connector, 7 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 280-520
- Mfr. Part No.:
- 1619989
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£15.14
(exc. VAT)
£18.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.14 |
*price indicative
- RS Stock No.:
- 280-520
- Mfr. Part No.:
- 1619989
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector represents a pinnacle of engineering excellence, specifically designed to support robust connections in demanding environments. Engineered for versatility, this circular connector is part of the esteemed CA series, seamlessly integrating with both standard and SPEEDCON interlock applications. Its shielded design ensures reliable signal transmission while offering a high degree of protection, making it ideal for various industrial settings. The insulating body made of durable PBT and robust CuZn contacts with a premium Ni/Au surface ensures longevity, while the ability to withstand significant temperature ranges from -40 °C to 125 °C allows operations in extreme conditions.
Designed to function optimally across an extensive temperature range
Straight connector design allows for easy integration into existing systems
Compact and lightweight structure simplifies handling and installation
Straight connector design allows for easy integration into existing systems
Compact and lightweight structure simplifies handling and installation
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
