Phoenix Contact Circular Connector, 13 Contacts, Front Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 281-655
- Mfr. Part No.:
- 1623366
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£62.24
(exc. VAT)
£74.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £62.24 |
*price indicative
- RS Stock No.:
- 281-655
- Mfr. Part No.:
- 1623366
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Front Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 13 | ||
Mounting Type Front Mount | ||
Connector Size M40 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP68, IP69K | ||
Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is a versatile solution crafted for demanding industrial environments. Designed with an angled rotatable feature, it ensures easy connectivity with a high degree of flexibility, accommodating various installation scenarios. Its robust shielded design not only protects against electromagnetic interference but also guarantees safe and reliable connections. Ideal for usage with standard and SPEEDCON interlocks, this connector promotes mechanical coding to prevent incorrect connections, enhancing both safety and efficiency.
Ensures consistent EMC protection for dependable connection solutions
Compact design allows for easy integration into existing systems
Rugged housing material enhances durability in industrial applications
Excellent thermal performance prevents overheating during operation
Compact design allows for easy integration into existing systems
Rugged housing material enhances durability in industrial applications
Excellent thermal performance prevents overheating during operation
Related links
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector M40 Connector Female SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
