Phoenix Contact Circular Connector, 4 Contacts, Front Mount, M12 Connector, Plug, Male, IP67, SACC Series

Subtotal (1 unit)*

£10.61

(exc. VAT)

£12.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.61

*price indicative

RS Stock No.:
281-566
Mfr. Part No.:
1552256
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Mounting Type

Front Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Device Connector stands as a reliable solution for front mounting applications, engineered to enhance connectivity with its outstanding design and performance. Featuring a PROFINET CAT5 compatibility, it guarantees high-speed data transmission and is well-suited for various industrial uses. The connector is preassembled with litz wires, significantly streamlining installation, and ensuring immediate usability. Crafted for durability, its meticulous seal offers exceptional leak-tightness, making it ideal for environments where contaminants pose a risk. The SPEEDCON fast locking mechanism not only expedites the cabling process but also ensures a secure connection for superior reliability.

Accommodates custom assemblies for tailored solutions
Constructed for robust performance in demanding environments
Straight pin connection method ensures ease of use
Features a compact design ideal for space restricted installations

Related links