Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-444
- Mfr. Part No.:
- 1620069
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.22
(exc. VAT)
£14.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.22 |
*price indicative
- RS Stock No.:
- 281-444
- Mfr. Part No.:
- 1620069
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 16 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 16 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Coupler Connector is designed to provide reliable connections in challenging environments. Ideal for various applications, it features a robust construction that ensures high levels of protection against environmental factors, along with flexibility for on site assembly. This connector supports both standard and SPEEDCON interlock methods, ensuring versatile usage across multiple setups. With its 16 positions and crimp connection method, it guarantees secure signal transmission alongside high performance capabilities.
Offers a high degree of protection which ensuring safe operation in diverse settings
Designed for flexible on site assembly allowing for quick and easy installations
Complies with current RoHS regulations promoting environmental safety
Display a compact design suited for applications requiring space optimization
Achieves a high degree of durability under harsh conditions extending product lifespan
Provides straightforward ordering with separate crimp contacts for tailored assembly needs
Designed for flexible on site assembly allowing for quick and easy installations
Complies with current RoHS regulations promoting environmental safety
Display a compact design suited for applications requiring space optimization
Achieves a high degree of durability under harsh conditions extending product lifespan
Provides straightforward ordering with separate crimp contacts for tailored assembly needs
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
