Phoenix Contact Circular Connector, 19 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£49.73

(exc. VAT)

£59.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.73

*price indicative

RS Stock No.:
281-418
Mfr. Part No.:
1624082
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

19

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector designed for seamless integration in various applications, offers a robust angled configuration suitable for tight spaces. Built for reliable connectivity, it features enhanced EMC protection, ensuring a stable transmission of signals even in demanding environments. The adaptable cable outlet direction allows users to customize the installation based on their specific needs, while the SPEEDCON fast locking system significantly reduces connection time.

Adjustable cable outlet direction caters to various installation preferences
Efficient SPEEDCON locking system ensures quick and secure connections
Durable construction withstands vibration and temperature variations
Comprehensive environmental compliance meets industry standards for safety
Flexible assembly options facilitate on site customization for diverse applications

Related links