Phoenix Contact Circular Connector, 9 Contacts, Front Mount, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-412
- Mfr. Part No.:
- 1624049
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£18.40
(exc. VAT)
£22.08
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.40 |
*price indicative
- RS Stock No.:
- 281-412
- Mfr. Part No.:
- 1624049
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 9 | |
| Mounting Type | Front Mount | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 9 | ||
Mounting Type Front Mount | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector is engineered for front mounting applications, combining versatility and reliability in connecting devices seamlessly. It boasts an impressive design that incorporates robust material specifications to ensure long-term performance in challenging environments. With high EMC protection, this connector facilitates uninterrupted signal transmission, making it ideal for various industrial contexts. The connector features a user-friendly construction that allows for flexible on-site assembly, ensuring that installation is as efficient as possible. Additionally, its solder connection technology is well-suited for a range of litz wires, providing a solid and secure connection while contributing to the overall safety of operation.
Crafted to withstand insertion and withdrawal cycles for lasting usability
Compatible with standard and SPEEDCON interlocking systems for versatile connections
Manufactured from premium materials to ensure durability and performance
Rated for both power and signal applications enhancing versatility in installations
Compatible with standard and SPEEDCON interlocking systems for versatile connections
Manufactured from premium materials to ensure durability and performance
Rated for both power and signal applications enhancing versatility in installations
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Free Hanging Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
