Phoenix Contact Circular Connector, 6 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 268-772
- Mfr. Part No.:
- 1620289
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.55
(exc. VAT)
£54.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.55 |
*price indicative
- RS Stock No.:
- 268-772
- Mfr. Part No.:
- 1620289
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector is engineered to deliver optimal performance in confined spaces, merging flexibility with robust design. Featuring an angled outlet, it accommodates various application requirements while ensuring safety through a high degree of protection. The innovative crimp connection provides a vibration and temperature resistant assembly, making it an ideal choice for demanding environments. With consistent EMC protection, this connector guarantees reliable signal transmission, ensuring your operations run smoothly.
Angled design optimizes space usage in tight environments
Adjustable cable outlet direction enhances application adaptability
High degree of protection ensures safe functionality in the field
Facilitates flexible assembly on site for user convenience
Robust construction supports reliable signal transmission
Crimp connection technique ensures long lasting assembly quality
Adjustable cable outlet direction enhances application adaptability
High degree of protection ensures safe functionality in the field
Facilitates flexible assembly on site for user convenience
Robust construction supports reliable signal transmission
Crimp connection technique ensures long lasting assembly quality
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
