Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£80.71

(exc. VAT)

£96.85

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£80.71

*price indicative

RS Stock No.:
281-396
Mfr. Part No.:
1623695
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is designed to offer robust and efficient connectivity solutions in industrial environments. With a unique SPEEDCON fast locking system, it significantly reduces connection time while ensuring a secure fit. Engineered for durability and safety, it boasts a high degree of protection against environmental influences, ensuring reliable performance even under challenging conditions. The product is perfect for professionals who require a reliable and long lasting connection solution.

Constructed from high quality materials to ensure longevity
Capable of handling substantial ambient temperature variations
Offers consistent EMC protection for reliable industrial connections
Facilitates easy assembly with crimp contacts ordered separately
Meets strict safety standards for installation and operation

Related links