Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Socket, Female, IP68, IP69K, SB Series
- RS Stock No.:
- 281-395
- Mfr. Part No.:
- 1623686
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£74.56
(exc. VAT)
£89.47
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
| Units | Per unit | 
|---|---|
| 1 + | £74.56 | 
*price indicative
- RS Stock No.:
- 281-395
- Mfr. Part No.:
- 1623686
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 13 | |
| Mounting Type | Cable Mount | |
| Connector Size | M40 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP68, IP69K | |
| Series | SB | |
| Select all | ||
|---|---|---|
| Brand Phoenix Contact | ||
| Number of Contacts 13 | ||
| Mounting Type Cable Mount | ||
| Connector Size M40 | ||
| Plug/Socket Socket | ||
| Contact Gender Female | ||
| IP Rating IP68, IP69K | ||
| Series SB | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector designed for robust industrial applications, offering high performance coupled with reliability. Its innovative SPEEDCON locking system facilitates rapid connections, significantly reducing installation time while ensuring secure attachment. This connector is engineered for environmental resilience, featuring a high degree of protection that makes it suitable for outdoor applications. It incorporates a streamlined design that supports a variety of wiring configurations with both signal and power transmission capabilities.
Mechanical coding prevents incorrect connections for added safety
Supports both hybrid and standard applications with versatility
Designed for safe operation by qualified personnel in electrical engineering
Optimized contact configurations enhance signal integrity and power transmission
Complies with European regulatory standards for environmental safety
Supports both hybrid and standard applications with versatility
Designed for safe operation by qualified personnel in electrical engineering
Optimized contact configurations enhance signal integrity and power transmission
Complies with European regulatory standards for environmental safety
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- Phoenix Contact Circular Connector Cable Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68 SB Series
- Phoenix Contact Circular Connector Front Mount Socket IP68/IP69K, SB Series
- Phoenix Contact Circular Connector Cable Mount Plug IP68 SB Series
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
