Phoenix Contact Circular Connector, 7 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series
- RS Stock No.:
- 281-135
- Mfr. Part No.:
- 1620287
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£50.50
(exc. VAT)
£60.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.50 |
*price indicative
- RS Stock No.:
- 281-135
- Mfr. Part No.:
- 1620287
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 7 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 7 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Connector exemplifies precision engineering, tailored for demanding applications in constrained spaces. This angled connector features a shielded design, ensuring robust EMC protection for signal transmissions. The versatile adjustable cable outlet allows for adaptation to various environments, promoting practical on site assembly. Constructed from high quality materials such as PBT for the insulating body and copper zinc alloy for the housing, this connector stands resilient in challenging conditions.
Designed for use in space restricted environments
Adjustable cable outlet direction enhances versatility
High degree of protection suitable for rugged use
Allows flexible assembly on site streamlining installation
Proven solder connection technology for secure wiring
Exceptional EMC protection supports reliable signal integrity
Durable construction materials ensure longevity and reliability
Adjustable cable outlet direction enhances versatility
High degree of protection suitable for rugged use
Allows flexible assembly on site streamlining installation
Proven solder connection technology for secure wiring
Exceptional EMC protection supports reliable signal integrity
Durable construction materials ensure longevity and reliability
Related links
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
- Phoenix Contact Circular Connector Cable Socket IP67, CA Series
