Phoenix Contact Circular Connector, 16 Contacts, Cable, M23 Connector, Socket, Female, IP67, CA Series

Subtotal (1 unit)*

£45.24

(exc. VAT)

£54.29

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.24

*price indicative

RS Stock No.:
281-126
Mfr. Part No.:
1619406
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

16

Mounting Type

Cable

Connector Size

M23

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

CA

COO (Country of Origin):
DE
The Phoenix Contact Cable Connector is engineered to excel in demanding environments, balancing robust performance with adaptability. Designed with an angled connector, this product is ideal for installations in tight spaces, allowing for versatile cable outlet directions to suit various applications. Its high degree of protection ensures safe and reliable operation even in challenging conditions, making it an essential choice for signal transmission.

High protection rating supports safe field usage
Robust crimp connection delivers reliable long term performance
Metal housing ensures strength and durability against environmental stress
IP67 rated for exceptional water and dust resistance
Wide operational temperature range suited for diverse environments

Related links