Phoenix Contact Circular Connector, 6 Contacts, Cable Mount, M23 Connector, Plug, Male, IP67, CA Series
- RS Stock No.:
- 280-879
- Mfr. Part No.:
- 1620288
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£45.55
(exc. VAT)
£54.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.55 |
*price indicative
- RS Stock No.:
- 280-879
- Mfr. Part No.:
- 1620288
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 6 | |
| Mounting Type | Cable Mount | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP67 | |
| Series | CA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 6 | ||
Mounting Type Cable Mount | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series CA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable connector is designed for reliable connectivity in tight spaces, ensuring seamless signal transmission in various applications. Featuring a robust and temperature-resistant crimp connection, it guarantees high performance under demanding conditions. The innovative design not only facilitates flexibility in installation but also provides consistent electromagnetic compatibility (EMC) protection, essential for maintaining signal integrity.
Delivers consistent signal transmission with enhanced EMC shielding
Vibration resistant assembly equals dependable performance
Customisable crimp connections enhance application flexibility
Manufactured from durable materials ensuring long term reliability
Vibration resistant assembly equals dependable performance
Customisable crimp connections enhance application flexibility
Manufactured from durable materials ensuring long term reliability
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA-06P1N1280DN Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, CA-06P1N122S00 Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, CA Series
