Phoenix Contact Circular Connector, 13 Contacts, Cable Mount, M40 Connector, Plug, Male, IP68, IP69K, SB Series

Subtotal (1 unit)*

£93.03

(exc. VAT)

£111.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.03

*price indicative

RS Stock No.:
280-696
Mfr. Part No.:
1623357
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

13

Mounting Type

Cable Mount

Connector Size

M40

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP68, IP69K

Series

SB

COO (Country of Origin):
DE
The Phoenix Contact Coupler Connector is designed for seamless integration in electronic systems, offers a robust solution for transmitting signals, data, and power efficiently. With a high data rate capability of up to 100 Mbps, the connector is built to meet the demands of modern applications while ensuring mechanical coding to prevent incorrect connections. The weather resistant design with high degrees of protection makes it ideal for both indoor and outdoor use.

High data transmission rate allows for effective communication
Mechanical coding enhance connection reliability
Suitable for various applications including data and power transfers
Built to withstand extreme environmental conditions
Easy crimp connection method simplifies installation
Comprehensive EMC protection ensures a stable connection
Superior insulation materials enhance overall durability
Innovative design promotes safe use under load

Related links