Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, SACC Series
- RS Stock No.:
- 280-682
- Mfr. Part No.:
- 1414601
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£12.03
(exc. VAT)
£14.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £12.03 |
*price indicative
- RS Stock No.:
- 280-682
- Mfr. Part No.:
- 1414601
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 5 | |
| Mounting Type | Cable Mount | |
| Connector Size | M12 | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP65 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP65 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Universal 5 position M12 socket connector features a straight design with coding A and an insulation displacement connection. The knurl is made of zinc die cast, nickel plated material, and it supports an external cable diameter ranging from 4 mm to 7 mm.
Safe use in the field thanks to a high degree of protection
Insulation displacement connection
Insulation displacement connection
Related links
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Rear Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Socket IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65, SACC Series
